There are no models available for this part yet.
Overview of 0326.800MXP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780326GC-XXX-9EB-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion), TFQFP, / | |
UPD703266HYGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 0326.800MXP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25R5485
|
Newark | Cartridge Fuse, Slow Blow, 0.8A, 250V, Blow Characteristic:Time Delay, Fuse Current:800Ma, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:326 Series, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0326.800MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9730 / $2.1500 | Buy Now | |
DISTI #
42K9871
|
Newark | Cartridge Fuse, Slow Blow, 0.8A, 250V, Blow Characteristic:Slow Blow, Fuse Current:800Ma, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 326 Series, Fuse Leads:Unleadedrohs Compliant: Yes |Littelfuse 0326.800MXP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9810 | Buy Now | |
DISTI #
0326.800MXP-ND
|
DigiKey | FUSE CERM 800MA 250VAC 125VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1121 In Stock |
|
$0.8454 / $1.5100 | Buy Now | |
DISTI #
576-0326.800MXP
|
Mouser Electronics | Cartridge Fuses 250V .8A Slo-Blo 3AB RoHS: Compliant | 599 |
|
$0.8450 / $1.4400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.6500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8300 / $5.9300 | Buy Now | ||
DISTI #
326.800P
|
TTI | Cartridge Fuses .8A 250V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6700 | Buy Now | |
DISTI #
0326.800MXP
|
TTI | Cartridge Fuses 250V .8A Slo-Blo 3AB RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6500 | Buy Now | |
DISTI #
0326.800HXP
|
TTI | Cartridge Fuses 250V .8A Slo-Blo 3AB RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.8900 / $0.9400 | Buy Now | |
DISTI #
0326.800MXP
|
TME | Fuse: fuse, time-lag, 800mA, 250VAC, ceramic,cylindrical, 6.3x32mm Min Qty: 1000 | 0 |
|
$0.5210 | RFQ |
CAD Models for 0326.800MXP by Littelfuse Inc
Part Data Attributes for 0326.800MXP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
TIME DELAY/SLOW-BLOW
|
Body Height
|
31.75 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
3AB
|
Joule Integral-Nom
|
8 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
0.8 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; CE; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
NICKEL
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
5 s
|
Alternate Parts for 0326.800MXP
This table gives cross-reference parts and alternative options found for 0326.800MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0326.800MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0326.800MXCCP | Electric Fuse, Time Lag Blow, 0.8A, 3AB, | Littelfuse Inc | 0326.800MXP vs 0326.800MXCCP |
0326.800HXP | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0326.800MXP vs 0326.800HXP |