Part Details for 032601.2VXP by Littelfuse Inc
Overview of 032601.2VXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 032601.2VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5598
|
Newark | Fuse 250V Sb 3Ab Pb-Free 1.2A/ Bulk |Littelfuse 032601.2VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 / $7.0000 | Buy Now |
DISTI #
032601.2VXP-ND
|
DigiKey | FUSE CERM 1.2A 250VAC 125VDC 3AB Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6760 | Buy Now |
DISTI #
576-032601.2VXP
|
Mouser Electronics | Cartridge Fuses 250V 1.2A Slo-Blo 3AB RoHS: Compliant | 0 |
|
$5.7200 / $8.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$3.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.7200 / $7.1700 | Buy Now | |
|
Ozdisan Elektronik | FUSE CERM 1.2A 250VAC 125VDC 3AB | 0 |
|
$14.0570 / $15.0410 | RFQ |
Part Details for 032601.2VXP
032601.2VXP CAD Models
032601.2VXP Part Data Attributes:
|
032601.2VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
032601.2VXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.2A, 3AB,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE, CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 032601.2VXP
This table gives cross-reference parts and alternative options found for 032601.2VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 032601.2VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
032601.2HXP | Electric Fuse, Time Lag Blow, 1.2A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 032601.2VXP vs 032601.2HXP |
032601.2MXP | Electric Fuse, Time Lag Blow, 1.2A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 032601.2VXP vs 032601.2MXP |