Part Details for 032601.5MXP by Littelfuse Inc
Overview of 032601.5MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 032601.5MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
032601.5MXP-ND
|
DigiKey | FUSE CERM 1.5A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
231 In Stock |
|
$0.8538 / $2.1500 | Buy Now |
DISTI #
576-032601.5MXP
|
Mouser Electronics | Cartridge Fuses 250V 1.5A Slo-Blo RoHS: Compliant | 361 |
|
$0.9670 / $2.1500 | Buy Now |
|
Future Electronics | FUSE 250V SB 3AB Pb-FREE 1.5A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.8350 / $0.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8300 / $5.9300 | Buy Now | |
|
Quest Components | 520 |
|
$0.9360 / $2.3400 | Buy Now | |
DISTI #
032601.5MXP
|
TTI | Cartridge Fuses 250V 1.5A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.7000 / $0.8600 | Buy Now |
DISTI #
032601.5HXP
|
TTI | Cartridge Fuses 250V 1.5A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.8800 / $0.9200 | Buy Now |
DISTI #
032601.5MXP
|
TME | Fuse: fuse, time-lag, 1.5A, 250VAC, ceramic,cylindrical, 6.3x32mm Min Qty: 1000 | 0 |
|
$0.4680 | RFQ |
|
CHIPMALL.COM LIMITED | 650 |
|
$0.7006 / $1.0958 | Buy Now |
Part Details for 032601.5MXP
032601.5MXP CAD Models
032601.5MXP Part Data Attributes
|
032601.5MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
032601.5MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 59 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 032601.5MXP
This table gives cross-reference parts and alternative options found for 032601.5MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 032601.5MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
032601.5HXP | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 032601.5MXP vs 032601.5HXP |