Part Details for 0326015.MXDP by Littelfuse Inc
Overview of 0326015.MXDP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0326015.MXDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9167
|
Newark | Fuse 250V Sb 3Ab Pb-Free 15A/ Bulk Rohs Compliant: Yes |Littelfuse 0326015.MXDP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.2200 | Buy Now |
DISTI #
0326015.MXDP-ND
|
DigiKey | FUSE CERM 15A 250VAC 60VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
854 In Stock |
|
$1.0021 / $2.5300 | Buy Now |
DISTI #
576-0326015.MXDP
|
Mouser Electronics | Cartridge Fuses 250V 15A SB 3AB PB-FREE RoHS: Compliant | 860 |
|
$1.0000 / $2.5300 | Buy Now |
|
Future Electronics | 326 Series Slo-Blo 60 V 15 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.0500 / $1.0900 | Buy Now |
|
Future Electronics | 326 Series Slo-Blo 60 V 15 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.0500 / $1.0900 | Buy Now |
|
Ozdisan Elektronik | FUSE CERM 15A 250VAC 60VDC 3AB | 0 |
|
$1.4085 / $1.5494 | RFQ |
Part Details for 0326015.MXDP
0326015.MXDP CAD Models
0326015.MXDP Part Data Attributes
|
0326015.MXDP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0326015.MXDP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 15A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0326015.MXDP
This table gives cross-reference parts and alternative options found for 0326015.MXDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0326015.MXDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
325015P | Electric Fuse, Slow Blow, 15A, 250VAC, 400A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0326015.MXDP vs 325015P |
0325015.HXP | Electric Fuse, Time Lag Blow, 15A, 250VAC, 250VDC, 400A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0326015.MXDP vs 0325015.HXP |
0325015.HXDP | Electric Fuse, Time Lag Blow, 15A, 100A (IR), Supplemental, 3AB, | Littelfuse Inc | 0326015.MXDP vs 0325015.HXDP |