Part Details for 0326025.HXP by Littelfuse Inc
Overview of 0326025.HXP by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0326025.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8703
|
Newark | Cartridge Fuse, Slow Blow, 25A, 250V, Blow Characteristic:Slow Blow, Fuse Current:25A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 326 Series, Diameter:6.35Mm Rohs Compliant: Yes |Littelfuse 0326025.HXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$0.9130 / $2.3000 | Buy Now |
DISTI #
F2653-ND
|
DigiKey | FUSE CERM 25A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
280 In Stock |
|
$0.8871 / $2.0300 | Buy Now |
DISTI #
576-0326025.HXP
|
Mouser Electronics | Cartridge Fuses 125V 25A 3AB Slo-Blo RoHS: Compliant | 348 |
|
$1.0200 / $2.2000 | Buy Now |
DISTI #
V36:1790_06408480
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2331 | Americas - 30 |
|
$0.8796 / $2.0748 | Buy Now |
DISTI #
V79:2366_17782314
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus Min Qty: 1 Package Multiple: 1 Date Code: 1028 | Americas - 4 |
|
$0.2874 | Buy Now |
|
Future Electronics | 326 Series Slo-Blo 125 V 25 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1460Bag |
|
$1.0000 / $1.1300 | Buy Now |
|
Future Electronics | 326 Series Slo-Blo 125 V 25 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.0000 / $1.1300 | Buy Now |
DISTI #
71281107
|
Verical | Fuse Cartridge Slow Blow Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus Min Qty: 16 Package Multiple: 1 Date Code: 2331 | Americas - 30 |
|
$0.5939 | Buy Now |
DISTI #
0326025.HXP
|
TME | Fuse: fuse, time-lag, 25A, 250VAC, ceramic,cylindrical, 6.3x32mm Min Qty: 1 | 1 |
|
$0.6200 / $1.5000 | Buy Now |
DISTI #
FUSE3956
|
Rutronik | 25A 250V slow 6.3x32 ceramic RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5450 / $0.5877 | Buy Now |
Part Details for 0326025.HXP
0326025.HXP CAD Models
0326025.HXP Part Data Attributes:
|
0326025.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0326025.HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 25A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 1030 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 400 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0326025.HXP
This table gives cross-reference parts and alternative options found for 0326025.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0326025.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0326025.MXWP | Electric Fuse, | Littelfuse Inc | 0326025.HXP vs 0326025.MXWP |
326025P | Electric Fuse, Slow Blow, 25A, 125VAC, 400A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0326025.HXP vs 326025P |
326025 | Electric Fuse, Slow Blow, 25A, 250VAC, 400A (IR), Supplemental, Inline/holder, 3AB, | Littelfuse Inc | 0326025.HXP vs 326025 |