Part Details for 03261.25HXP by Littelfuse Inc
Overview of 03261.25HXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03261.25HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8706
|
Newark | Cartridge Fuse, Slow Blow, 1.25A, 250V, Blow Characteristic:Slow Blow, Fuse Current:1.25A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 326 Series, Diameter:6.35Mm Rohs Compliant: Yes |Littelfuse 03261.25HXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9130 / $1.4200 | Buy Now |
DISTI #
F2656-ND
|
DigiKey | FUSE CERM 1.25A 250VAC 125VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
69 In Stock |
|
$0.8960 / $2.2600 | Buy Now |
DISTI #
576-03261.25HXP
|
Mouser Electronics | Cartridge Fuses 250V 1.25A Slo-Blo RoHS: Compliant | 0 |
|
$1.0200 / $2.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.7350 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1400 / $4.7700 | Buy Now | |
DISTI #
03261.25HXP
|
TTI | Cartridge Fuses 250V 1.25A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.0600 / $1.0800 | Buy Now |
DISTI #
1149871
|
element14 Asia-Pacific | FUSE, CARTRIDGE, 1.25A, 6.3 X 32MM, SLOW BLOW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0593 / $2.2142 | Buy Now |
DISTI #
1149871
|
Farnell | FUSE, CARTRIDGE, 1.25A, 6.3 X 32MM, SLOW BLOW RoHS: Compliant Min Qty: 100 Lead time: 26 Weeks, 4 Days Container: Each | 0 |
|
$0.9838 / $1.5203 | Buy Now |
Part Details for 03261.25HXP
03261.25HXP CAD Models
03261.25HXP Part Data Attributes
|
03261.25HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
03261.25HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 24 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 03261.25HXP
This table gives cross-reference parts and alternative options found for 03261.25HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03261.25HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3261.25MHXP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 03261.25HXP vs 3261.25MHXP |
3261.25 | Electric Fuse, Slow Blow, 1.25A, 250VAC, Inline/holder, | Littelfuse Inc | 03261.25HXP vs 3261.25 |