Part Details for 0327-095-X5W0-103M by CTS Corporation
Overview of 0327-095-X5W0-103M by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008PS-103MB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP | |
1812DPS-103MC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, SMD, CHIP, 1812 | |
DO3308P-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT |
Price & Stock for 0327-095-X5W0-103M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0327-095-X5W0-103M
|
Avnet Americas | CAP Feed Through 0.01uF 500V X5W 20% Screw Mount - Bulk (Alt: 0327-095-X5W0-103M) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for 0327-095-X5W0-103M
0327-095-X5W0-103M CAD Models
0327-095-X5W0-103M Part Data Attributes
|
0327-095-X5W0-103M
CTS Corporation
Buy Now
|
Compare Parts:
0327-095-X5W0-103M
CTS Corporation
|
Samacsys Manufacturer | CTS |