Part Details for 0327015.UXS by Littelfuse Inc
Overview of 0327015.UXS by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0327015.UXS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0495
|
Newark | Fuse - Micro2 Blade 32V Ag 15A 500 Pc/ Bulk |Littelfuse 0327015.UXS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 / $0.2250 | Buy Now |
DISTI #
F11109-ND
|
DigiKey | FUSE AUTO 15A 32VDC BLADE MICRO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
445 In Stock |
|
$0.1650 / $0.4000 | Buy Now |
DISTI #
576-0327015.UXS
|
Mouser Electronics | Automotive Fuses MICRO2 32V 15A RoHS: Compliant | 436 |
|
$0.1650 / $0.4200 | Buy Now |
DISTI #
V79:2366_26745903
|
Arrow Electronics | Fuse Blade 15A Socket 9.1 X 3.8 X 7.9mm Polyamide 66 Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1650 | Americas - 1302 |
|
$0.1159 / $0.2142 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1715 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1023 / $0.1578 | Buy Now | |
DISTI #
61870725
|
Verical | Fuse Blade 15A Socket 9.1 X 3.8 X 7.9mm Polyamide 66 Bulk Min Qty: 51 Package Multiple: 1 Date Code: 1650 | Americas - 1302 |
|
$0.1159 / $0.1975 | Buy Now |
DISTI #
77893275
|
Verical | Fuse Blade 15A Socket 9.1 X 3.8 X 7.9mm Polyamide 66 Bulk Min Qty: 190 Package Multiple: 10 | Americas - 310 |
|
$0.4600 | Buy Now |
DISTI #
0327015.UXS
|
TME | Fuse: fuse, 15A, 32VDC, automotive, 9.1mm, MICRO2 Min Qty: 10 | 310 |
|
$0.2370 / $0.3870 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTOMOTIVE 15A 32VDC BLADE | 0 |
|
$0.3463 / $0.3982 | RFQ |
Part Details for 0327015.UXS
0327015.UXS CAD Models
0327015.UXS Part Data Attributes:
|
0327015.UXS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0327015.UXS
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 7.9 mm | |
Body Length or Diameter | 9.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Joule Integral-Nom | 190 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0327015.UXS
This table gives cross-reference parts and alternative options found for 0327015.UXS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0327015.UXS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0327015.LXS | Electric Fuse, | Littelfuse Inc | 0327015.UXS vs 0327015.LXS |