There are no models available for this part yet.
Overview of 0327020.YX2S by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 0327020.YX2S by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50Y0498
|
Newark | Fuse - Micro2 Blade 32V Ag 20A 4000 Pc/ Bulk |Littelfuse 0327020.YX2S RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 | Buy Now | |
DISTI #
F11111-ND
|
DigiKey | FUSE AUTO 20A 32VDC BLADE MICRO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1673 In Stock |
|
$0.1375 / $0.3400 | Buy Now | |
DISTI #
576-0327020.YX2S
|
Mouser Electronics | Automotive Fuses 20A 91mV 32V Blade RoHS: Compliant | 5088 |
|
$0.1590 / $0.3000 | Buy Now | |
DISTI #
70960265
|
RS | 20A, Yellow Automotive Blade Fuse, 32VDC | Littelfuse 0327020.YX2S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2190 |
|
$0.2380 / $0.2980 | Buy Now | |
Future Electronics | Fuse - Micro2 Blade 32V Ag 20A 4000 pc RoHS: Not Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1350 / $0.1440 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0877 / $0.1353 | Buy Now | ||
DISTI #
54967890
|
Verical | Fuse Blade 20A 32V Holder Quick Connect 9.1 X 3.8 X 7.9mm Polyamide 66 Bulk RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2005 | Americas - 1557 |
|
$0.0953 | Buy Now | |
DISTI #
0327020.YX2S
|
TTI | Automotive Fuses 20A 91mV 32V Blade Min Qty: 4000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1380 | Buy Now | |
DISTI #
C1S425201399371
|
Chip1Stop | Fuses RoHS: Compliant pbFree: Yes | 1557 |
|
$0.1000 / $0.1470 | Buy Now | |
LCSC | 32V 20A Automotive Fuses ROHS | 45 |
|
$0.0913 / $0.0962 | Buy Now |
CAD Models for 0327020.YX2S by Littelfuse Inc
Part Data Attributes for 0327020.YX2S by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Body Breadth
|
3.8 mm
|
Body Height
|
7.9 mm
|
Body Length or Diameter
|
9.1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
MICRO
|
Joule Integral-Nom
|
400 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
20 A
|
Rated Voltage(DC)
|
32 V
|
Reference Standard
|
ISO
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Trip Time or Delay
|
0.02 s
|
Alternate Parts for 0327020.YX2S
This table gives cross-reference parts and alternative options found for 0327020.YX2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0327020.YX2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0327020.LXS | Electric Fuse, | Littelfuse Inc | 0327020.YX2S vs 0327020.LXS |
0327020.YX2T | Electric Fuse, | Littelfuse Inc | 0327020.YX2S vs 0327020.YX2T |