Part Details for 033-0112-0001 by TE Connectivity
Overview of 033-0112-0001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 033-0112-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
033-0112-0001-ND
|
DigiKey | 03301120001 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.2450 | Buy Now |
DISTI #
1466299-1
|
Avnet Americas | Conn SMB-BNC Adapter PL/F 93Ohm ST Gold - Bulk (Alt: 1466299-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 5 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$163.6070 / $196.8830 | Buy Now |
DISTI #
571-033-0112-0001
|
Mouser Electronics | RF Adapters - Between Series 3301120001 RoHS: Not Compliant | 0 |
|
$179.4700 | Order Now |
|
Onlinecomponents.com | SMB RF Connectors | 0 |
|
$175.7300 / $515.7800 | Buy Now |
|
Master Electronics | SMB RF Connectors | 0 |
|
$175.7300 / $515.7800 | Buy Now |
Part Details for 033-0112-0001
033-0112-0001 CAD Models
033-0112-0001 Part Data Attributes
|
033-0112-0001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
033-0112-0001
TE Connectivity
PANEL MOUNT, FEMALE-MALE, RF STRAIGHT ADAPTER, RECEPTACLE-PLUG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Adapter Style | BNC-MICRODOT | |
Body/Shell Style | RECEPTACLE-PLUG | |
Characteristic Impedance | 93 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.2 |