Part Details for 033-1670-1 by Amphenol RF
Overview of 033-1670-1 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 033-1670-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N4944
|
Newark | Tps Straight Clamp Plug 0.085-Inch Conformable 0.086-Inch Conformable Rg-405 75 Ohm |Amphenol Rf 033-1670-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3500 / $74.5000 | Buy Now |
DISTI #
115-033-1670-1-ND
|
DigiKey | DM STRAIGHT PLUG Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$75.2456 | Buy Now |
DISTI #
AMR033-1670-1
|
Heilind Electronics | TPS STRAIGHT CLAMP PLUG 0.085- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.6400 / $195.7700 | Buy Now |
DISTI #
033-1670-1
|
TME | Plug, coaxial, male, straight, 75Ω, soldering,clamp, for cable Min Qty: 1 | 0 |
|
$77.3200 / $110.4700 | RFQ |
DISTI #
AMR033-1670-1
|
Interstate Connecting Components | TPS STRAIGHT CLAMP PLUG 0.085- | 0 |
|
Buy Now | |
DISTI #
53650.1
|
TestEquity LLC | Amphenol RF 033-1670-1 RF Connector, TPS, Straight, Clamp Plug, 75 Ohm | 0 |
|
$76.5300 | Buy Now |