There are no models available for this part yet.
Overview of 0331218150 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0331218150 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC8462-ND
|
DigiKey | UNSLOTTED HEX BOLT 5/16-18 THREA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
900 In Stock |
|
$0.1871 / $0.3800 | Buy Now | |
DISTI #
144-0331218150
|
Mouser Electronics | Screws & Fasteners Unslotted Hex Bolt, 5/16-18 Thread, 1 1/2 Lg RoHS: Compliant | 0 |
|
$0.1250 / $0.3200 | Order Now | |
DISTI #
72025438
|
RS | Unslotted Hex Bolt, 5/16-18 Thread, 1 1/2 Lg | Essentra Components 0331218150 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3390 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.3460 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 38.1 mm (1.500 in) - Distance Across Flats 12.7 mm (0.500 in) - Head Height 5.5 mm (0.215 in) RoHS: Compliant | 0 |
|
$0.1520 / $0.4060 | Buy Now |