-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4483
|
Newark | Circular Connector, Plug, 8 Position, Cable, Product Range:03 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:8Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Contact Plating:Silver Rohs Compliant: Yes |Lumberg 0332 08-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 855 |
|
$14.9900 | Buy Now |
DISTI #
5405-033208-1-ND
|
DigiKey | M16 PLUG CABLE MOUNT 8 POLE SHIE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8389 / $14.6200 | Buy Now |
DISTI #
79002308
|
Verical | Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port Box Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 875 |
|
$12.8340 / $14.4845 | Buy Now |
DISTI #
0332-08-1
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 8, 5A, 60V Min Qty: 1 | 0 |
|
$7.9100 / $11.4000 | RFQ |
DISTI #
70F4116
|
Bürklin Elektronik | Plug, 8 pole, solder cup, screw locking, straight, 0332 08-1 Min Qty: 1 | 91 |
|
$8.3104 / $10.1320 | Buy Now |
DISTI #
1212134
|
element14 Asia-Pacific | PLUG, FREE, 8WAY RoHS: Compliant Min Qty: 1 Container: Each | 640 |
|
$23.6419 / $30.5137 | Buy Now |
DISTI #
1212134
|
Farnell | PLUG, FREE, 8WAY RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 644 |
|
$14.9787 / $22.6309 | Buy Now |
|
VRG Components Inc | Plug acc. to IEC 61076-2-106, IP68, with threaded joint and solder terminals, shielded at 360° | 0 Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy