Part Details for 0332003.HXP by Littelfuse Inc
Overview of 0332003.HXP by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0332003.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F7953-ND
|
DigiKey | FUSE CERM 3A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
48 In Stock |
|
$6.1600 / $6.6200 | Buy Now |
|
Ozdisan Elektronik | FUSE CERM 3A 250VAC 125VDC 3AB | 0 |
|
$5.4438 / $5.9882 | RFQ |
Part Details for 0332003.HXP
0332003.HXP CAD Models
0332003.HXP Part Data Attributes
|
0332003.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0332003.HXP
Littelfuse Inc
Electric Fuse, Very Fast Blow, 3A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CUL; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 1 s |
Alternate Parts for 0332003.HXP
This table gives cross-reference parts and alternative options found for 0332003.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0332003.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0332003.MXP | Electric Fuse, Very Fast Blow, 3A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0332003.HXP vs 0332003.MXP |