Part Details for 0334710207 by Molex
Overview of 0334710207 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0334710207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6682-ND
|
DigiKey | CONN RCPT HSG 2POS 3.50MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3562 In Stock |
|
$1.4854 / $2.7500 | Buy Now |
DISTI #
0334710207
|
Avnet Americas | Conn Housing F 2 POS 3.5mm ST Cable Mount Bag - Bag (Alt: 0334710207) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$1.3454 | Buy Now |
DISTI #
MOL33471-0207
|
Heilind Electronics | MX150 ASSY 1.5 RCPT 1X2 C GY B/2 | Americas - 2700 in Stock |
|
$1.3350 / $1.6260 | Buy Now |
DISTI #
33471-0207
|
TTI | Automotive Connectors MX150 ASSY 1.5 RCPT 1X2 CPA LTGY B/2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Each |
Americas - 1800 In Stock |
|
$1.3200 / $1.4700 | Buy Now |
DISTI #
MOL33471-0207
|
Interstate Connecting Components | MX150 ASSY 1.5 RCPT 1X2 C GY B/2 | 540 |
|
$1.3350 / $1.6260 | Buy Now |
Part Details for 0334710207
0334710207 CAD Models
0334710207 Part Data Attributes
|
0334710207
Molex
Buy Now
Datasheet
|
Compare Parts:
0334710207
Molex
Combination Line Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.764 inch | |
Body Depth | 1.482 inch | |
Body Length | 0.809 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |