There are no models available for this part yet.
Overview of 0334710209 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0334710209 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0334710209-ND
|
DigiKey | CONN RCPT HSG 2POS 3.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1591 In Stock |
|
$1.1880 / $2.6000 | Buy Now | |
DISTI #
0334710209
|
Avnet Americas | Conn Housing F 2 POS 3.5mm ST Cable Mount Bag - Bag (Alt: 0334710209) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$1.1211 | Buy Now | |
DISTI #
MOL33471-0209
|
Heilind Electronics | MX150 ASSY 1.5 RCPT 1X2 CPA S GY D/2 | Americas - 0 in Stock |
|
$1.3350 / $1.3549 | Buy Now | |
DISTI #
33471-0209
|
TTI | Automotive Connectors MX150 ASSY 15 RCPT RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1800 In Stock |
|
$1.2800 / $2.4400 | Buy Now |
CAD Models for 0334710209 by Molex
Part Data Attributes for 0334710209 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.764 inch
|
Body Depth
|
1.482 inch
|
Body Length
|
0.809 inch
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Style
|
RND PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYAMIDE/SYNDIOTACTIC POLYSTYRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|