Part Details for 0334710401 by Molex
Overview of 0334710401 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0334710401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0334710401-ND
|
DigiKey | CONN RCPT HSG 4POS 3.50MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
299 In Stock |
|
$2.5264 / $4.3600 | Buy Now |
DISTI #
0334710401
|
Avnet Americas | Conn Housing RCP 4 POS 3.5mm Crimp ST Bag - Bulk (Alt: 0334710401) RoHS: Compliant Min Qty: 1920 Package Multiple: 640 Lead time: 11 Weeks, 0 Days Container: Bulk | 10880 Factory Stock |
|
$1.8928 / $3.0017 | Buy Now |
DISTI #
MOL33471-0401
|
Heilind Electronics | MX150 ASSY 1.5 RCPT 1X4 BLK A 4 | Americas - 7188 in Stock |
|
$1.5548 / $1.9655 | Buy Now |
DISTI #
33471-0401
|
TTI | Automotive Connectors MX150 1X4P FEM REC POLAR A W/O CPA RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 26696 In Stock |
|
$1.4300 / $2.0200 | Buy Now |
DISTI #
0334710401
|
Avnet Americas | Conn Housing RCP 4 POS 3.5mm Crimp ST Bag - Bulk (Alt: 0334710401) RoHS: Compliant Min Qty: 1920 Package Multiple: 640 Lead time: 11 Weeks, 0 Days Container: Bulk | 10880 Factory Stock |
|
$1.8928 / $3.0017 | Buy Now |
DISTI #
MOL33471-0401
|
Interstate Connecting Components | MX150 ASSY 1.5 RCPT 1X4 BLK A 4 | 1677 |
|
$1.5548 / $1.9655 | Buy Now |
DISTI #
000000000001092505
|
Sager | Automotive Connectors MX150 REC 01X04P A/4 Min Qty: 1 | 0 |
|
$2.4200 / $3.3000 | Buy Now |
Part Details for 0334710401
0334710401 CAD Models
0334710401 Part Data Attributes:
|
0334710401
Molex
Buy Now
Datasheet
|
Compare Parts:
0334710401
Molex
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |