Part Details for 0334710501 by Molex
Overview of 0334710501 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0334710501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9424-ND
|
DigiKey | CONN RCPT HSG 5POS 3.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1635 In Stock |
|
$1.2203 / $2.3500 | Buy Now |
DISTI #
0334710501
|
Avnet Americas | Conn Housing RCP 5 POS Crimp ST - Bulk (Alt: 0334710501) RoHS: Compliant Min Qty: 1680 Package Multiple: 560 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2725 / $2.0181 | Buy Now |
DISTI #
MOL33471-0501
|
Heilind Electronics | MX150 ASSY 1.5 RCPT 1X5 B | Americas - 411 in Stock |
|
$1.7056 / $1.7311 | Buy Now |
DISTI #
33471-0501
|
TTI | Automotive Connectors MX150 ASSY 1.5 RCPT 1X5 BLK A/5 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 762 In Stock |
|
$1.4100 / $2.1900 | Buy Now |
DISTI #
0334710501
|
Avnet Americas | Conn Housing RCP 5 POS Crimp ST - Bulk (Alt: 0334710501) RoHS: Compliant Min Qty: 1680 Package Multiple: 560 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2725 / $2.0181 | Buy Now |
DISTI #
MOL33471-0501
|
Interstate Connecting Components | MX150 ASSY 1.5 RCPT 1X5 B | 137 |
|
$1.7056 / $1.7311 | Buy Now |
Part Details for 0334710501
0334710501 CAD Models
0334710501 Part Data Attributes:
|
0334710501
Molex
Buy Now
Datasheet
|
Compare Parts:
0334710501
Molex
Combination Line Connector, 5 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |