Part Details for 0334721301 by Molex
Overview of 0334721301 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0334721301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13161-ND
|
DigiKey | CONN RCPT HSG 12POS 3.50MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
17971 In Stock |
|
$1.9992 / $2.8400 | Buy Now |
DISTI #
0334721301
|
Avnet Americas | Conn Housing F 12 POS 3.5mm ST Cable Mount Bag - Bag (Alt: 0334721301) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$1.7549 / $2.7830 | Buy Now |
DISTI #
MOL33472-1301
|
Heilind Electronics | MX150 ASY 1.5 RCPT 2X6 CS BLK A/12 | Americas - 5 in Stock |
|
$2.3521 / $2.3872 | Buy Now |
DISTI #
33472-1301
|
TTI | Automotive Connectors MX150 ASSY 1.5 RCPT 2X6 CS BLK A/12 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 595 In Stock |
|
$2.2300 / $2.6900 | Buy Now |
DISTI #
0334721301
|
Avnet Americas | Conn Housing F 12 POS 3.5mm ST Cable Mount Bag - Bag (Alt: 0334721301) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$1.7549 / $2.7830 | Buy Now |
DISTI #
MOL33472-1301
|
Interstate Connecting Components | MX150 ASY 1.5 RCPT 2X6 CS BLK A/12 | 1 |
|
$2.3521 / $2.3872 | Buy Now |
DISTI #
0334721301
|
Avnet Asia | Conn Housing F 12 POS 3.5mm ST Cable Mount Bag (Alt: 0334721301) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 14 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0334721301
0334721301 CAD Models
0334721301 Part Data Attributes:
|
0334721301
Molex
Buy Now
Datasheet
|
Compare Parts:
0334721301
Molex
Combination Line Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 1.092 inch | |
Body Depth | 1.59 inch | |
Body Length | 1.289 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYSTYRENE | |
Mating Information | MULTIPAL MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |