Part Details for 0334822102 by Molex
Overview of 0334822102 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for 0334822102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15573-ND
|
DigiKey | CONN PLUG HSG 20POS 3.50MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
649 In Stock |
|
$1.6031 / $2.2800 | Buy Now |
DISTI #
0334822102
|
Avnet Americas | Conn Housing PL 20 POS 3.5mm ST Cable Mount Bag - Bulk (Alt: 0334822102) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 10 Weeks, 0 Days Container: Bulk | 2700 Factory Stock |
|
$2.1282 | Buy Now |
DISTI #
MOL33482-2102
|
Heilind Electronics | MX150 ASSY 1.5 BLD 2X10 L /20 | Americas - 2030 in Stock2025 On Order |
|
$2.1440 / $2.7104 | Buy Now |
DISTI #
33482-2102
|
TTI | Automotive Connectors MX150 ASSY 1.5 BLD 2X10 LTGY B/20 RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Each |
Americas - 450 In Stock |
|
$2.1500 / $2.2400 | Buy Now |
DISTI #
MOL33482-2102
|
Interstate Connecting Components | MX150 ASSY 1.5 BLD 2X10 L /20 | 406405 On Order |
|
$2.1440 / $2.7104 | Buy Now |
Part Details for 0334822102
0334822102 CAD Models
0334822102 Part Data Attributes
|
0334822102
Molex
Buy Now
Datasheet
|
Compare Parts:
0334822102
Molex
Combination Line Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.868 inch | |
Body Depth | 2.143 inch | |
Body Length | 1.718 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |