Part Details for 0336700000 by Weidmüller Interface GmbH & Co. KG
Overview of 0336700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0336700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9269
|
Newark | Standard Terminal Block, Accessory Type:Jumper, For Use With:Sak Series Modular Terminals, No. Of Positions:2Positions, Pitch Spacing:-, Product Range:Sak Series, No. Of Contacts:2Contacts Rohs Compliant: Yes |Weidmuller 0336700000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$2.4100 / $5.2400 | Buy Now |
DISTI #
281-4103-ND
|
DigiKey | JUMPER TERM BLK 2POS SCREW-IN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
28 In Stock |
|
$2.3418 / $4.3400 | Buy Now |
DISTI #
0336700000
|
Avnet Americas | Conn Jumper M 2 POS ST - Bulk (Alt: 0336700000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.1469 / $2.4732 | Buy Now |
DISTI #
10B9269
|
Avnet Americas | Conn Jumper M 2 POS ST - Bulk (Alt: 10B9269) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$2.5900 / $3.1600 | Buy Now |
DISTI #
470-0336700000
|
Mouser Electronics | Terminal Block Tools & Accessories Q 2 SAK4 RoHS: Compliant | 69 |
|
$2.3400 / $4.3300 | Buy Now |
|
Onlinecomponents.com | Conn Jumper M 2 POS ST |
50 In Stock 34 Factory Stock |
|
$2.4200 / $4.0400 | Buy Now |
DISTI #
0336700000
|
Avnet Americas | Conn Jumper M 2 POS ST - Bulk (Alt: 0336700000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.1469 / $2.4732 | Buy Now |
DISTI #
10B9269
|
Avnet Americas | Conn Jumper M 2 POS ST - Bulk (Alt: 10B9269) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$2.5900 / $3.1600 | Buy Now |
DISTI #
0336700000
|
Avnet Abacus | Conn Jumper M 2 POS ST (Alt: 0336700000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$1.2500 / $1.9200 | Buy Now |