Part Details for 0337005.PX2S by Littelfuse Inc
Overview of 0337005.PX2S by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0337005.PX2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0507
|
Newark | Fuse - Micro3 Blade 32V Ag 5A 2000 Pc/ Bulk |Littelfuse 0337005.PX2S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3620 / $0.3960 | Buy Now |
DISTI #
F11402-ND
|
DigiKey | FUSE AUTO 5A 32VDC BLADE MICRO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
642 In Stock |
|
$0.3333 / $0.8500 | Buy Now |
DISTI #
576-0337005.PX2S
|
Mouser Electronics | Automotive Fuses 5A 116mV 32V Blade RoHS: Compliant | 761 |
|
$0.3330 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.3430 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1928 / $0.2931 | Buy Now | |
DISTI #
0337005.PX2S
|
TTI | Automotive Fuses 5A 116mV 32V Blade Min Qty: 2000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3300 / $0.3470 | Buy Now |
Part Details for 0337005.PX2S
0337005.PX2S CAD Models
0337005.PX2S Part Data Attributes
|
0337005.PX2S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0337005.PX2S
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 4.2 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 14.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Joule Integral-Nom | 17 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0337005.PX2S
This table gives cross-reference parts and alternative options found for 0337005.PX2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0337005.PX2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0327005 | Electric Fuse, 5A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0337005.PX2S vs 0327005 |
0337005.PXS | Electric Fuse, 5A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0337005.PX2S vs 0337005.PXS |
0327005.LXS | Electric Fuse, | Littelfuse Inc | 0337005.PX2S vs 0327005.LXS |