Part Details for 033707.5LXS by Littelfuse Inc
Overview of 033707.5LXS by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 033707.5LXS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8543
|
Newark | Blade Fuse, 7.5A, 32Vdc, Blow Characteristic:-, Fuse Current:7.5A, Voltage Rating Vdc:32V, Product Range:Micro3 337 Series Rohs Compliant: Yes |Littelfuse 033707.5LXS Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 / $0.7240 | Buy Now |
DISTI #
033707.5LXS-ND
|
DigiKey | FUSE AUTO 7.5A 32VDC BLADE MICRO Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
50 In Stock |
|
$0.3818 / $0.6900 | Buy Now |
DISTI #
576-033707.5LXS
|
Mouser Electronics | Automotive Fuses 32V 7.5A MICRO3 RoHS: Compliant | 71 |
|
$0.3850 / $0.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2373 / $0.3608 | Buy Now |
DISTI #
033707.5LXS
|
TTI | Automotive Fuses 32V 7.5A MICRO3 Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4340 / $0.5200 | Buy Now |
|
Ozdisan Elektronik | FUSE MICRO3 BLADE 32V AG 7.5A | 0 |
|
$0.7998 / $0.9198 | RFQ |
Part Details for 033707.5LXS
033707.5LXS CAD Models
033707.5LXS Part Data Attributes
|
033707.5LXS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
033707.5LXS
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 4.2 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 14.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Joule Integral-Nom | 47 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 7.5 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 033707.5LXS
This table gives cross-reference parts and alternative options found for 033707.5LXS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 033707.5LXS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
032707.5UXS | Electric Fuse, | Littelfuse Inc | 033707.5LXS vs 032707.5UXS |
032707.5YX2S | Electric Fuse, | Littelfuse Inc | 033707.5LXS vs 032707.5YX2S |
032707.5LXS | Electric Fuse, | Littelfuse Inc | 033707.5LXS vs 032707.5LXS |
033707.5PXS | Electric Fuse, 7.5A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 033707.5LXS vs 033707.5PXS |