Part Details for 0337516300XM225 by Essentra Components
Overview of 0337516300XM225 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0337516300XM225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0337516300XM225-ND
|
DigiKey | HEX BOLT 3/8-16 THREAD 3 LG Min Qty: 250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6070 | Buy Now |
DISTI #
144-0337516300XM225
|
Mouser Electronics | Screws & Fasteners Hex Bolt, 3/8-16 Thread, 3 Lg RoHS: Compliant | 0 |
|
$1.4300 / $2.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | Natural PU Flat Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 76.2 mm (3.000 in) - Distance Across Flats 14.3 mm (0.562 in) - Head Height 6.3 mm (0.247 in) RoHS: Compliant | 0 |
|
$1.0000 / $1.6800 | Buy Now |
Part Details for 0337516300XM225
0337516300XM225 CAD Models
0337516300XM225 Part Data Attributes
|
0337516300XM225
Essentra Components
Buy Now
|
Compare Parts:
0337516300XM225
Essentra Components
|
Samacsys Manufacturer | Essentra Components |