Part Details for 0337516700B by Essentra Components
Overview of 0337516700B by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0337516700B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-0337516700B
|
Mouser Electronics | Screws & Fasteners Unslotted Hex Bolt, 3/8-16 Thread, 7 Lg RoHS: Compliant | 0 |
|
$2.9200 / $4.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$2.5100 | Buy Now |
|
Onlinecomponents.com | Black Nylon Unslotted Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 177.8 mm (7.000 in) - Distance Across Flats 14.3 mm (0.562 in) - Head Height 6.3 mm (0.247 in) RoHS: Compliant | 0 |
|
$1.2100 / $3.7000 | Buy Now |