Part Details for 033M016-467U by Pancon Corporation
Overview of 033M016-467U by Pancon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 033M016-467U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $2.6500 | Buy Now |
DISTI #
033M016-467U
|
TME | Connector: PCB-cable/PCB, female, PIN: 16, 1.27mm, H: 9mm, -55÷125°C Min Qty: 1480 | 0 |
|
$1.4800 | RFQ |