Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Rf Coaxial, Hd Bnc, Straight Jack, 75Ohm, Connector Type:Hd Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Contact Rohs Compliant: Yes |Amphenol Rf 034-1018
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
19
1
$8.4900
5
$8.1400
10
$7.7900
25
$7.4200
50
$7.2700
100
$6.9600
$6.9600 / $8.4900
Buy Now
Details
Newark
Rf Connector, Hd Bnc Edge Launch Jack, Pcb, 75 Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Edge Launch Jack, Coaxial Termination:Edge, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 034-1018
RoHS:
Compliant
Min Qty:
100
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
$6.9500 / $7.1700
Buy Now
Details
DigiKey
CONN HDBNC JCK STR 75OHM EDGEMNT
Min Qty:
1
Lead time:
12 Weeks
Container:
Bulk
3127 In Stock
1
$8.3300
10
$6.3880
25
$5.7664
50
$5.3450
100
$4.9625
300
$4.4281
500
$4.2066
1,000
$3.9311
2,500
$3.6068
$3.6068 / $8.3300
Buy Now
Details
RS
Conn RF HD-BNC STR PCB Jack Bulkhead Edge Mount 75Ohm for 0.062 in. Board | Amphenol RF 034-1018
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Container:
Bulk
200
1
$7.8700
10
$7.2400
25
$6.7700
$6.7700 / $7.8700
Buy Now
Details
Heilind Electronics
Americas - 0 in Stock
100
$7.0484
120
$6.9365
230
$6.8281
1,150
$5.2656
$5.2656 / $7.0484
Buy Now
Details
Onlinecomponents.com
RF Connector HD-BNC Edge Mount PCB Jack Bulkhead 75 Ohm
RoHS:
Compliant
82 In Stock 400 Factory Stock
5
$8.2000
25
$6.7100
50
$6.6000
100
$6.4100
300
$5.9100
500
$5.2600
1,000
$4.4400
2,500
$4.3700
$4.3700 / $8.2000
Buy Now
Details
TME
Connector: Micro BNC, socket, female, card edge, straight, 75Ω, SMT
Min Qty:
1
23
1
$7.9300
5
$7.1400
20
$5.7700
100
$5.6400
$5.6400 / $7.9300
Buy Now
Details
Interstate Connecting Components
0
100
$7.0484
120
$6.9365
230
$6.8281
1,150
$5.2656
$5.2656 / $7.0484
Buy Now
Details
Powell Electronics
HD-BNC Edge Mount PCB Jack 75 Ohm
Min Qty:
100
264
100
$6.2500
500
$5.5500
1,000
$4.8200
5,000
$4.3300
$4.3300 / $6.2500
Buy Now
Details
Master Electronics
RF Connector HD-BNC Edge Mount PCB Jack Bulkhead 75 Ohm
RoHS:
Compliant
82 In Stock 400 Factory Stock
5
$8.2000
25
$6.7100
50
$6.6000
100
$6.4100
300
$5.9100
500
$5.2600
1,000
$4.4400
2,500
$4.3700
$4.3700 / $8.2000
Buy Now
Details
TestEquity LLC
Amphenol RF 034-1018 RF HD-BNC Connector, Straight, Jack, PCB End Launch, Bulkhead Rear Mount, 75 Ohm
0
$6.9600
Buy Now