-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC3167
|
Newark | Rf Coaxial, Bnc, Jack, 75 Ohm, Panel, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Through Hole Vertical, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 034-1028-12G RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 | Buy Now |
DISTI #
ARF3112-ND
|
DigiKey | CONN HD-BNC JACK 12G 75 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2093 / $17.1300 | Buy Now |
DISTI #
AMR034-1028-12G
|
Heilind Electronics | HD BNC STR PCB JCK BLKHD 12G 75 OHM | Americas - 0 in Stock |
|
$8.2188 / $9.8096 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
250 In Stock 104 Factory Stock |
|
$6.5600 / $12.4100 | Buy Now |
DISTI #
82748120
|
Verical | Conn HD-BNC 0Hz to 18GHz 75Ohm Solder ST Thru-Hole F Gold Bag Min Qty: 5 Package Multiple: 5 Date Code: 2426 | Americas - 250 |
|
$9.7630 / $16.1330 | Buy Now |
DISTI #
034-1028-12G
|
TME | Connector: Micro BNC, socket, female, straight, 75Ω, THT, PTFE Min Qty: 1 | 0 |
|
$9.1900 / $13.1200 | RFQ |
DISTI #
AMR034-1028-12G
|
Interstate Connecting Components | HD BNC STR PCB JCK BLKHD 12G 75 OHM | 0 |
|
$8.2188 / $9.8096 | Buy Now |
|
Powell Electronics | HD-BNC Straight Jack PCB 75 Ohm Min Qty: 100 | 69 |
|
$6.4300 / $8.8400 | Buy Now |
DISTI #
034-1028-12G
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$7.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
250 In Stock 104 Factory Stock |
|
$6.5600 / $12.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy