-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC2476
|
Newark | Rf Coax Conn, Hd Bnc Coax, Jack, Pcb, Connector Type:Hd Bnc Coaxial, Connector Body Style:Right Angle Bulkhead Jack, Coaxial Termination:Through Hole Right Angle, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 034-1030-12G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 107 |
|
$6.2500 | Buy Now |
DISTI #
ARF2493-ND
|
DigiKey | CONN HDBNC JACK R/A 75 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1651 In Stock |
|
$5.1364 / $8.8100 | Buy Now |
DISTI #
71675708
|
RS | HD-BNC Right Angle PCB Jack, 12G Optimized, Bulkhead, 75 Ohm | Amphenol RF 034-1030-12G RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3100 | RFQ |
DISTI #
AMR034-1030-12G
|
Heilind Electronics | HD-BNC, PCB RIGHT-ANGLE, | Americas - 371 in Stock |
|
$7.4688 / $8.4286 | Buy Now |
|
Onlinecomponents.com | RF Connector HD-BNC Right Angle PCB Jack 12G Optimized Bulkhead 75 Ohm RoHS: Compliant |
184 In Stock 884 On Order 5459 Factory Stock |
|
$4.6100 / $8.1800 | Buy Now |
DISTI #
034-1030-12G
|
TME | Socket, Micro BNC, female, angled 90°, 75Ω, THT, PTFE, gold-plated Min Qty: 1 | 111 |
|
$7.5400 / $10.7800 | Buy Now |
DISTI #
AMR034-1030-12G
|
Interstate Connecting Components | HD-BNC, PCB RIGHT-ANGLE, | 123 |
|
$7.4688 / $8.4286 | Buy Now |
DISTI #
2725416
|
element14 Asia-Pacific | RF COAX, HD BNC JACK, R/A, 75 OHM, PCB RoHS: Compliant Min Qty: 1 Container: Each | 508 |
|
$7.1261 / $8.7406 | Buy Now |
DISTI #
2725416
|
Farnell | RF COAX, HD BNC JACK, R/A, 75 OHM, PCB RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 6 Days Container: Each | 508 |
|
$6.7435 / $8.9289 | Buy Now |
|
Master Electronics | RF Connector HD-BNC Right Angle PCB Jack 12G Optimized Bulkhead 75 Ohm RoHS: Compliant |
184 In Stock 884 On Order 5459 Factory Stock |
|
$4.6100 / $8.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy