Part Details for 034-1037-100 by Amphenol RF
Overview of 034-1037-100 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 034-1037-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF1914-ND
|
DigiKey | CONN HDBNC PLUG STR 75 OHM CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7058 | Buy Now |
DISTI #
AMR034-1037-100
|
Heilind Electronics | Americas - 0 in Stock |
|
$10.4063 / $11.7461 | Buy Now | |
|
Onlinecomponents.com | RF Connector HD-BNC Straight Crimp Plug for Belden 1855A Cable 75 Ohm RoHS: Compliant | 0 |
|
$10.1500 / $14.8000 | Buy Now |
DISTI #
AMR034-1037-100
|
Interstate Connecting Components | 0 |
|
$10.4063 / $11.7461 | Buy Now | |
|
Powell Electronics | HD-BNC Straight Cable Plug 75 Ohm Min Qty: 100 | 86 |
|
$9.5100 / $10.5700 | Buy Now |
DISTI #
53672.1
|
TestEquity LLC | Amphenol RF 034-1037-100 RF HD-BNC Connector, Straight, Crimp, Plug, 75 Ohm | 0 |
|
$13.0900 | Buy Now |