-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9554
|
Newark | Rf Coaxial, Hd Bnc Jack, 75 Ohm, Pcb, Connector Type:Hd Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Contact Rohs Compliant: Yes |Amphenol Rf 034-1065-12G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$6.4200 / $7.9200 | Buy Now |
DISTI #
11AC2477
|
Newark | Rf Connector, Hd-Bnc Straight Pcb Jack, 12G Optimized, 3-Leg, 75 Ohm/Individual Bag |Amphenol Rf 034-1065-12G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $5.5100 | Buy Now |
DISTI #
ARF2494-ND
|
DigiKey | CONN HDBNC JACK STR 75 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3646 In Stock |
|
$3.4037 / $6.3000 | Buy Now |
DISTI #
71675710
|
RS | HD-BNC Straight PCB Jack, 12G Optimized, 3-Leg, 75 Ohm | Amphenol RF 034-1065-12G RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4300 / $5.7800 | RFQ |
DISTI #
AMR034-1065-12G
|
Heilind Electronics | HD-BNC, PCB STRAIGHT, 3-LEG TH | Americas - 0 in Stock |
|
$4.0625 / $4.5646 | Buy Now |
|
Onlinecomponents.com | RF Connector HD-BNC Straight PCB Jack 12G Optimized 3-Leg 75 Ohm RoHS: Compliant | 1 Factory Stock |
|
$3.4600 / $6.1300 | Buy Now |
DISTI #
79327493
|
Verical | Conn HD-BNC 0Hz to 18GHz 75Ohm Solder ST Thru-Hole F Gold Min Qty: 13 Package Multiple: 1 | Americas - 100 |
|
$5.3582 / $6.1270 | Buy Now |
DISTI #
034-1065-12G
|
TME | Plug, Micro BNC, female, straight, 75Ω, THT, for cable, PTFE, HD-BNC Min Qty: 1 | 100 |
|
$4.0300 / $5.7600 | Buy Now |
DISTI #
AMR034-1065-12G
|
Interstate Connecting Components | HD-BNC, PCB STRAIGHT, 3-LEG TH | 0 |
|
$4.0625 / $4.5646 | Buy Now |
DISTI #
2725417
|
element14 Asia-Pacific | RF COAXIAL, HD BNC JACK, 75 OHM, PCB RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$3.8848 / $6.6847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy