-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
| CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD | |
| CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94AC6461
|
Newark | Rf Adapter, Hd Bnc Jack-Jack, 75 Ohm, Convert From Coax Type:Bnc Hd, Convert From Gender:Jack, Convert To Coax Type:Bnc Hd, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:75Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf 034-1110-12G RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6700 / $44.4200 | Buy Now |
|
DISTI #
ARF3342-ND
|
DigiKey | COAX ADAPT BNC HD TO BNC HD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
54 In Stock |
|
$30.4750 / $45.1100 | Buy Now |
|
DISTI #
AMR034-1110-12G
|
Heilind Electronics | ADPTR, BNC JCK-BNC JCK,BLKHD ISOLTD,12G 75 OHM | Americas - 0 in Stock |
|
$28.0435 / $36.3881 | Buy Now |
|
|
Onlinecomponents.com | Adapter Coaxial Connector - BNC HD Jack, Female Socket To BNC HD Jack, Female Socket - 75 Ohm - 18 GHz - Bayonet Lock - Panel Mount. COO: Viet Nam RoHS: Compliant |
93 In Stock |
|
$28.8300 / $45.7500 | Buy Now |
|
DISTI #
84935212
|
Verical | Conn BNC-HD-BNC 0Hz to 18GHz 75Ohm ST Panel Mount F/F Gold Bag RoHS: Exempt Min Qty: 2 Package Multiple: 1 Date Code: 2320 | Americas - 93 |
|
$38.3765 / $53.8235 | Buy Now |
|
DISTI #
84935212
|
Verical | Conn BNC-HD-BNC 0Hz to 18GHz 75Ohm ST Panel Mount F/F Gold Bag COO: China RoHS: Exempt Min Qty: 2 Package Multiple: 1 Date Code: 2320 | Americas - 93 |
|
$38.3765 / $53.8235 | Buy Now |
|
DISTI #
034-1110-12G
|
TME | Adapter, HD-BNC female,both sides, Insulation: POM, 75Ω, brass Min Qty: 25 | 0 |
|
$33.7200 / $37.3700 | RFQ |
|
DISTI #
AMR034-1110-12G
|
Interstate Connecting Components | ADPTR, BNC JCK-BNC JCK,BLKHD ISOLTD,12G 75 OHM | 0 |
|
$28.0435 / $36.3881 | Buy Now |
|
|
Powell Electronics | HD-BNC Jack to HD-BNC Jack Bulkhead 12G Min Qty: 25 | 105 |
|
$23.5400 / $29.6700 | Buy Now |
|
DISTI #
034-1110-12G
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$26.7100 / $30.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy