034-5022
Description: RF BNC Connector, Female, Board Mount, Solder Terminal, Receptacle,

Overview of 034-5022 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DO5022H-152MLD Coilcraft Inc General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 8864, ROHS COMPLIANT
DO5022H-472MLD Coilcraft Inc General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 8864, ROHS COMPLIANT
DO5022P-102MLB Coilcraft Inc General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, CHIP, ROHS COMPLIANT

Price & Stock for 034-5022 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 034-5022
Avnet Americas Conn HD-BNC Receptacle 0 to 6GHz 50 Ohm Solder ST Through Hole Gold - Bag (Alt: 034-5022) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag 0
RFQ
DISTI # 034-5022
Avnet Americas Conn HD-BNC Receptacle 0 to 6GHz 50 Ohm Solder ST Through Hole Gold - Bag (Alt: 034-5022) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bag 0
  • 100 $3.9964
$3.9964 Buy Now
DISTI # 523-34-5022
Mouser Electronics RF Connectors / Coaxial Connectors HD-BNC Female ST PCB MNT 4 Leg 50 Ohm RoHS: Compliant 148
  • 1 $5.0500
  • 10 $4.2200
  • 100 $4.1200
  • 500 $3.7100
  • 1,000 $3.4400
$3.4400 / $5.0500 Buy Now
Bristol Electronics   415
RFQ
Quest Components CONN HDBNC RCPT STR 50 OHM PCB 332
  • 1 $4.9350
  • 77 $3.0433
  • 330 $2.7143
$2.7143 / $4.9350 Buy Now
Quest Components CONN HDBNC RCPT STR 50 OHM PCB 5
  • 1 $5.8950
  • 3 $3.9300
$3.9300 / $5.8950 Buy Now
DISTI # 34-5022
TTI RF Connectors / Coaxial Connectors HD-BNC Female ST PCB MNT 4 Leg 50 Ohm pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each Americas - 0
  • 100 $3.1300
  • 1,000 $2.9800
$2.9800 / $3.1300 Buy Now
DISTI # 34-5022
Richardson RFPD RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 0
  • 100 $3.1500
$3.1500 Buy Now
DISTI # C1S116702974726
Chip1Stop Conn BNC F 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Bag RoHS: Compliant pbFree: Yes 132
  • 1 $4.2300
  • 10 $3.3400
$3.3400 / $4.2300 Buy Now

CAD Models for 034-5022 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 034-5022 by Amphenol Corporation

034-5022
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Amphenol
Body/Shell Style
RECEPTACLE
Characteristic Impedance
50 Ω
Connector Type
RF BNC CONNECTOR
Contact Gender
FEMALE
Coupling Type
BAYONET
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Operating Frequency-Max
6 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
SOLDER
VSWR
1.07
Want to compare parts?
  1. 034-5022
    Amphenol Corporation
    RF BNC Connector, Female, Board Mount, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 034-5022 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 034-5022 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 034-5022 would you like to use for your alert(s)?
  • Please alert me when 034-5022 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 034-5022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 034-5022 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 034-5022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 034-5022.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 034-5022 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: