Part Details for 0343450001 by Molex
Overview of 0343450001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0343450001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4683-ND
|
DigiKey | CONN CAVITIY PLUG MX150 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
44935 In Stock |
|
$0.1453 / $0.3400 | Buy Now |
DISTI #
0343450001
|
Avnet Americas | Connector Accessories Cavity Plug Polyester Natural Bag - Bulk (Alt: 0343450001) RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 15931 |
|
RFQ | |
DISTI #
MOL34345-0001
|
Heilind Electronics | MX150 BLADE CAVITY PLUG | Americas - 767886 in Stock78750 On Order |
|
$0.1278 / $0.1615 | Buy Now |
DISTI #
34345-0001
|
TTI | Automotive Connectors MX150 BLADE CAV PLG SEALED RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 1 Container: Bulk |
Americas - 814245 In Stock |
|
$0.1380 / $0.1570 | Buy Now |
DISTI #
0343450001
|
Avnet Americas | Connector Accessories Cavity Plug Polyester Natural Bag - Bulk (Alt: 0343450001) RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 15931 |
|
RFQ | |
DISTI #
0343450001
|
Avnet Americas | Connector Accessories Cavity Plug Polyester Natural Bag - Bulk (Alt: 0343450001) RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 15931 |
|
RFQ | |
DISTI #
MOL34345-0001
|
Interstate Connecting Components | MX150 BLADE CAVITY PLUG | 13201313125 On Order |
|
$0.1278 / $0.1615 | Buy Now |
DISTI #
0343450001
|
Power and Signal Group | MX 150 Cavity Plug Sealed | 360000 |
|
$0.0593 | RFQ |
DISTI #
000000000001148667
|
Sager | Automotive Connectors MX150 BLADE CAVITY PLUG Min Qty: 1 | 9429 |
|
$0.1211 / $0.1717 | Buy Now |
DISTI #
0343450001
|
Avnet Asia | Connector Accessories Cavity Plug Polyester Natural Bag (Alt: 0343450001) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0343450001
0343450001 CAD Models
0343450001 Part Data Attributes
|
0343450001
Molex
Buy Now
Datasheet
|
Compare Parts:
0343450001
Molex
Telecom and Datacom Connector, Male, Crimp Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER | |
Termination Type | CRIMP |