Part Details for 0345660303 by Molex
Overview of 0345660303 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0345660303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25448-ND
|
DigiKey | CONN RCPT HSG 73POS ASSY Min Qty: 1 Lead time: 13 Weeks Container: Tray |
402 In Stock |
|
$24.2435 / $32.7400 | Buy Now |
DISTI #
0345660303
|
Avnet Americas | Conn Housing Power RCP 73 POS 2.54mm ST Cable Mount Tray - Trays (Alt: 0345660303) RoHS: Compliant Min Qty: 432 Package Multiple: 144 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.1010 / $29.7854 | Buy Now |
DISTI #
MOL34566-0303
|
Heilind Electronics | MX123 HRN CON ASSY 73 CKT OPTO KEY C/73 | Americas - 0 in Stock |
|
$25.7659 | Buy Now |
DISTI #
34566-0303
|
TTI | Automotive Connectors MX123 REC HSG 73CKT KEY C OPT 0 BLU TPA RoHS: Compliant pbFree: Pb-Free Min Qty: 432 Package Multiple: 432 Container: Each | Americas - 0 |
|
$22.6100 / $23.8800 | Buy Now |
DISTI #
0345660303
|
Avnet Americas | Conn Housing Power RCP 73 POS 2.54mm ST Cable Mount Tray - Trays (Alt: 0345660303) RoHS: Compliant Min Qty: 432 Package Multiple: 144 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.1010 / $29.7854 | Buy Now |
DISTI #
0345660303
|
Avnet Americas | Conn Housing Power RCP 73 POS 2.54mm ST Cable Mount Tray - Trays (Alt: 0345660303) RoHS: Compliant Min Qty: 432 Package Multiple: 144 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$11.1010 / $29.7854 | Buy Now |
DISTI #
0345660303
|
Power and Signal Group | 2.54mm Pitch, MX123™ Female Receptacle Housing, Keying Option C, Wire Dress Option 0, 73 Circuits, Blue TPA | 288 |
|
RFQ |
Part Details for 0345660303
0345660303 CAD Models
0345660303 Part Data Attributes
|
0345660303
Molex
Buy Now
Datasheet
|
Compare Parts:
0345660303
Molex
Rectangular Power Connector, 73 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 73 |
Alternate Parts for 0345660303
This table gives cross-reference parts and alternative options found for 0345660303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0345660303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0345661703 | Rectangular Power Connector, 73 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0345660303 vs 0345661703 |