Part Details for 0345761903 by Molex
Overview of 0345761903 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0345761903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23056-ND
|
DigiKey | CONN RCPT HSG 56POS OPT9 KEY Min Qty: 1 Lead time: 8 Weeks Container: Tray |
666 In Stock |
|
$5.9800 / $7.8100 | Buy Now |
DISTI #
0345761903
|
Avnet Americas | Conn Housing RCP 56 POS 2.54mm ST Cable Mount Tray - Trays (Alt: 0345761903) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$9.9231 | Buy Now |
DISTI #
MOL34576-1903
|
Heilind Electronics | MX123 HRN CONN ASSY 56CKT OPT9 KEY G/56 | Americas - 688 in Stock |
|
$7.9972 / $10.1096 | Buy Now |
DISTI #
34576-1903
|
TTI | Automotive Connectors MX123 REC HSG 56CKT KEY G OPT 9 BLU TPA RoHS: Compliant pbFree: Pb-Free Min Qty: 288 Package Multiple: 144 Container: Each | Americas - 0 |
|
$9.3500 | Buy Now |
DISTI #
MOL34576-1903
|
Interstate Connecting Components | MX123 HRN CONN ASSY 56CKT OPT9 KEY G/56 | 229 |
|
$7.9972 / $10.1096 | Buy Now |
Part Details for 0345761903
0345761903 CAD Models
0345761903 Part Data Attributes
|
0345761903
Molex
Buy Now
Datasheet
|
Compare Parts:
0345761903
Molex
Rectangular Power Connector, 56 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 |