Part Details for 0346750001 by Molex
Overview of 0346750001 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0346750001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0346750001-ND
|
DigiKey | CONN PLUG HSG 2POS 5.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6149 In Stock |
|
$0.6967 / $1.3900 | Buy Now |
DISTI #
0346750001
|
Avnet Americas | Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0346750001) RoHS: Compliant Min Qty: 4200 Package Multiple: 2100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5791 / $0.8372 | Buy Now |
DISTI #
V79:2366_26956284
|
Arrow Electronics | Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Black MX 150™ Bag Min Qty: 1 Package Multiple: 1 Date Code: 2048 | Americas - 2130 |
|
$0.5107 / $0.6699 | Buy Now |
DISTI #
VDN:6625_14025598
|
Arrow Electronics | Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Black MX 150™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | Americas - 2100 |
|
$0.6953 / $1.2034 | Buy Now |
DISTI #
MOL34675-0001
|
Heilind Electronics | ASSY 1X2 MALE INLINE W/O CS K YC BLK | Americas - 2865 in Stock |
|
$0.5145 / $0.7100 | Buy Now |
DISTI #
66334975
|
Verical | Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Black MX 150™ Bag Min Qty: 14 Package Multiple: 1 Date Code: 2048 | Americas - 2130 |
|
$0.5107 / $0.6303 | Buy Now |
DISTI #
79937124
|
Verical | Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Black MX 150™ Bag Min Qty: 11 Package Multiple: 1 | Americas - 2100 |
|
$1.2034 | Buy Now |
DISTI #
34675-0001
|
TTI | Automotive Connectors ASSY 1X2 MALE INLINE LINE W/O CS KEYC BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 70445 In Stock |
|
$0.5500 / $1.3000 | Buy Now |
DISTI #
0346750001
|
Avnet Americas | Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0346750001) RoHS: Compliant Min Qty: 4200 Package Multiple: 2100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5791 / $0.8372 | Buy Now |
DISTI #
MOL34675-0001
|
Interstate Connecting Components | ASSY 1X2 MALE INLINE W/O CS K YC BLK | 859 |
|
$0.5145 / $0.7100 | Buy Now |
Part Details for 0346750001
0346750001 CAD Models
0346750001 Part Data Attributes:
|
0346750001
Molex
Buy Now
Datasheet
|
Compare Parts:
0346750001
Molex
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 340620023 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |