Part Details for 0346750004 by Molex
Overview of 0346750004 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0346750004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15569-ND
|
DigiKey | CONN PLUG HSG 2POS 5.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6398 In Stock |
|
$0.7950 / $1.5300 | Buy Now |
DISTI #
0346750004
|
Avnet Americas | Conn Housing M 2 POS Crimp ST Bag - Bulk (Alt: 0346750004) RoHS: Compliant Min Qty: 4200 Package Multiple: 2100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6844 / $0.9895 | Buy Now |
DISTI #
MOL34675-0004
|
Heilind Electronics | ASSY 1X2 MALE INLINE W/ CS KE B GRY | Americas - 1575 in Stock |
|
$0.6081 / $0.8391 | Buy Now |
DISTI #
34675-0004
|
TTI | Automotive Connectors ASSY 1X2 MALE INLINE NLINE W/ CS KEYB GRY RoHS: Compliant pbFree: Pb-Free Min Qty: 4200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.7500 / $0.7600 | Buy Now |
DISTI #
0346750004
|
Avnet Americas | Conn Housing M 2 POS Crimp ST Bag - Bulk (Alt: 0346750004) RoHS: Compliant Min Qty: 4200 Package Multiple: 2100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6844 / $0.9895 | Buy Now |
DISTI #
MOL34675-0004
|
Interstate Connecting Components | ASSY 1X2 MALE INLINE W/ CS KE B GRY | 525 |
|
$0.6081 / $0.8391 | Buy Now |
Part Details for 0346750004
0346750004 CAD Models
0346750004 Part Data Attributes:
|
0346750004
Molex
Buy Now
Datasheet
|
Compare Parts:
0346750004
Molex
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 340620022 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |