Part Details for 0346900080 by Molex
Overview of 0346900080 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0346900080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12748-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2155 In Stock |
|
$0.7733 / $1.8800 | Buy Now |
DISTI #
0346900080
|
Avnet Americas | Conn Shrouded Header 8 POS 2.54mm Solder ST Through Hole Tray - Trays (Alt: 0346900080) RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 1524 |
|
$0.7449 | Buy Now |
DISTI #
MOL34690-0080
|
Heilind Electronics | STAC64 VERT HDR 8 CKT BLK POL A TRAY | Americas - 0 in Stock |
|
$0.8024 / $0.9227 | Buy Now |
DISTI #
34690-0080
|
TTI | Automotive Connectors STAC64 VERT HDR 8CKT T BLK POL A TRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 2016 Package Multiple: 18 Container: Tray | Americas - 0 |
|
$0.9000 | Buy Now |
Part Details for 0346900080
0346900080 CAD Models
0346900080 Part Data Attributes
|
0346900080
Molex
Buy Now
Datasheet
|
Compare Parts:
0346900080
Molex
Combination Line Connector, 8 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body Breadth | 0.868 inch | |
Body Depth | 1.104 inch | |
Body Length | 0.74 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Shell Material | GLASS FILLED SYNDIOTACTIC POLYSTYRENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |