Part Details for 0346900120 by Molex
Overview of 0346900120 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0346900120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14538-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
5187 In Stock |
|
$1.0056 / $1.5400 | Buy Now |
DISTI #
0346900120
|
Avnet Americas | Conn Wire to Board HDR 12 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0346900120) RoHS: Compliant Min Qty: 1568 Package Multiple: 784 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.9694 | Buy Now |
DISTI #
MOL34690-0120
|
Heilind Electronics | STAC64 VERT HDR 12 CKT BLK PO A TRAY | Americas - 0 in Stock |
|
$1.0442 / $1.2008 | Buy Now |
DISTI #
34690-0120
|
TTI | Automotive Connectors STAC64 VERT HDR 12C BLK POL A TRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1568 Package Multiple: 14 Container: Tray | Americas - 0 |
|
$1.0100 | Buy Now |
DISTI #
0346900120
|
Avnet Asia | Conn Wire to Board HDR 12 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 0346900120) RoHS: Compliant Min Qty: 1568 Package Multiple: 784 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0346900120
0346900120 CAD Models
0346900120 Part Data Attributes
|
0346900120
Molex
Buy Now
Datasheet
|
Compare Parts:
0346900120
Molex
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for 0346900120
This table gives cross-reference parts and alternative options found for 0346900120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0346900120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-12111G0LF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol FCi | 0346900120 vs 10131319-12111G0LF |
10136656-1241LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0346900120 vs 10136656-1241LF |
10131318-1221100LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0346900120 vs 10131318-1221100LF |
10136656-1222LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0346900120 vs 10136656-1222LF |
10131319-12211G0LF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol FCi | 0346900120 vs 10131319-12211G0LF |
10131319-122110PLF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol FCi | 0346900120 vs 10131319-122110PLF |
10131318-121210PLF | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0346900120 vs 10131318-121210PLF |
10131319-12221GPLF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol FCi | 0346900120 vs 10131319-12221GPLF |
10136656-1232LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0346900120 vs 10136656-1232LF |
10136656-1242LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0346900120 vs 10136656-1242LF |