Part Details for 0346910120 by Molex
Overview of 0346910120 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0346910120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14541-ND
|
DigiKey | CONN HEADER R/A 12POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1782 In Stock |
|
$1.0585 / $1.6200 | Buy Now |
DISTI #
0346910120
|
Avnet Americas | Conn Wire to Board HDR 12 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0346910120) RoHS: Compliant Min Qty: 1568 Package Multiple: 784 Lead time: 14 Weeks, 0 Days Container: Tray | 156818816 Factory Stock |
|
$1.0117 / $1.4734 | Buy Now |
DISTI #
MOL34691-0120
|
Heilind Electronics | STAC64 RA HDR 12 CKT BLK POL TRAY | Americas - 588 in Stock |
|
$1.0991 / $1.2639 | Buy Now |
DISTI #
34691-0120
|
TTI | Automotive Connectors STAC64 RA HDR 12 CKT 2 CKT BLK POL A TRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tray |
Americas - 784 In Stock |
|
$1.0500 / $1.4600 | Buy Now |
DISTI #
MOL34691-0120
|
Interstate Connecting Components | STAC64 RA HDR 12 CKT BLK POL TRAY | 196 |
|
$1.0991 / $1.2639 | Buy Now |
DISTI #
0346910120
|
Avnet Asia | Conn Wire to Board HDR 12 POS 2.54mm Solder RA Thru-Hole Tray (Alt: 0346910120) RoHS: Compliant Min Qty: 1568 Package Multiple: 784 Lead time: 7 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0346910120
0346910120 CAD Models
0346910120 Part Data Attributes
|
0346910120
Molex
Buy Now
Datasheet
|
Compare Parts:
0346910120
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BRASS | |
JESD-609 Code | e3 |