Part Details for 0347082013 by Molex
Overview of 0347082013 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0347082013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0347082013-ND
|
DigiKey | STAC64 RAHDR 2BAY 32CKT 12A-20B Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL34708-2013
|
Heilind Electronics | STAC64 RAHDR 2BAY 32CKT 12A-20 STAC64 RAHDR MLTPCKT | Americas - 0 in Stock |
|
Buy Now |