Part Details for 0347082020 by Molex
Overview of 0347082020 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 0347082020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0347082020-ND
|
DigiKey | STAC64 RAHDR 2BAY 26CKT 10A-16A Min Qty: 560 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2024 | Buy Now |
DISTI #
0347082020
|
Avnet Americas | Conn Wire to Board HDR 26 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0347082020) RoHS: Compliant Min Qty: 560 Package Multiple: 280 Lead time: 10 Weeks, 0 Days Container: Tray | 177800 Factory Stock |
|
$4.5964 | Buy Now |
DISTI #
MOL34708-2020
|
Heilind Electronics | STAC64 RAHDR 2BAY 26CKT 10A-16A | Americas - 0 in Stock |
|
$5.4732 / $5.5549 | Buy Now |
DISTI #
77591776
|
Verical | Conn Shrouded Header (4 Sides) HDR 26 POS 2.3mm/2.54mm/2.95mm/3.5mm Solder RA Thru-Hole Stac64 Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2338 | Americas - 489 |
|
$6.1040 / $6.1500 | Buy Now |
Part Details for 0347082020
0347082020 CAD Models
0347082020 Part Data Attributes
|
0347082020
Molex
Buy Now
Datasheet
|
Compare Parts:
0347082020
Molex
Rectangular Power Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for 0347082020
This table gives cross-reference parts and alternative options found for 0347082020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0347082020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10081146-001LF | Rectangular Power Connector, 26 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 0347082020 vs 10081146-001LF |
HPMC-111-02-T-D-04 | Rectangular Power Connector, 26 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 0347082020 vs HPMC-111-02-T-D-04 |
PCIB26W11M9400C1/AA | Rectangular Power Connector, 26 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | 0347082020 vs PCIB26W11M9400C1/AA |
HPMC-112-03-L-D-02 | Rectangular Power Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0347082020 vs HPMC-112-03-L-D-02 |
PCIB26W11M300D1/AA | Rectangular Power Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 0347082020 vs PCIB26W11M300D1/AA |
PCIB26W11RM400C1/AA | Rectangular Power Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 0347082020 vs PCIB26W11RM400C1/AA |
PCIB26W11M300A2 | Rectangular Power Connector, 26 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0347082020 vs PCIB26W11M300A2 |
HPMC-111-01-TM-D-04 | Rectangular Power Connector, 26 Contact(s), Male, Solder Terminal | Samtec Inc | 0347082020 vs HPMC-111-01-TM-D-04 |
10079620-001LF | Rectangular Power Connector, 26 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 0347082020 vs 10079620-001LF |
PCIB26W11M9400A1/AA | Rectangular Power Connector, 26 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | 0347082020 vs PCIB26W11M9400A1/AA |