Part Details for 0347082090 by Molex
Overview of 0347082090 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 0347082090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0347082090-ND
|
DigiKey | STAC64 RAHDR 2BAY 32CKT 16B-16C Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0347082090
|
Avnet Americas | Stac64 2 Bay Right Angle Header 32 Circuits Bay A: 16 Circuit Signal Header Polarization B Gray, Bay B: 16 Circuit Signal Header Polarization C Brown, Tray - Trays (Alt: 0347082090) RoHS: Compliant Min Qty: 672 Package Multiple: 336 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL34708-2090
|
Heilind Electronics | STAC64 RAHDR 2BAY 32CKT 16B-16 STAC64 RAHDR MLTPCKT | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0347082090
0347082090 CAD Models
0347082090 Part Data Attributes
|
0347082090
Molex
Buy Now
Datasheet
|
Compare Parts:
0347082090
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |