Part Details for 0347290082 by Molex
Overview of 0347290082 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 0347290082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14548-ND
|
DigiKey | CONN RCPT HSG 8POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Tray |
4534 In Stock |
|
$0.3368 / $0.5500 | Buy Now |
DISTI #
0347290082
|
Avnet Americas | Conn Wire to Board SKT 8 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0347290082) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$0.5393 | Buy Now |
DISTI #
MOL34729-0082
|
Heilind Electronics | STAC64 ASSY RCPT 8 CKT BRN PO C | Americas - 1875 in Stock |
|
$0.4244 / $0.4522 | Buy Now |
DISTI #
34729-0082
|
TTI | Automotive Connectors STAC64 ASSY R/A RCPT 8 CKT BRN POL C RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 2185 In Stock |
|
$0.3670 / $0.4730 | Buy Now |
DISTI #
MOL34729-0082
|
Interstate Connecting Components | STAC64 ASSY RCPT 8 CKT BRN PO C | 625 |
|
$0.4244 / $0.4522 | Buy Now |
DISTI #
0347290082
|
Avnet Asia | Conn Wire to Board SKT 8 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 0347290082) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 19 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0347290082
0347290082 CAD Models
0347290082 Part Data Attributes
|
0347290082
Molex
Buy Now
Datasheet
|
Compare Parts:
0347290082
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |