Part Details for 0347720140 by Molex
Overview of 0347720140 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0347720140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9856-ND
|
DigiKey | CONN HEADER VERT 14POS Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0586 / $5.8800 | Buy Now |
DISTI #
0347720140
|
Avnet Americas | Conn Wire to Board RCP 14 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0347720140) RoHS: Compliant Min Qty: 1120 Package Multiple: 560 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.7694 | Buy Now |
DISTI #
MOL34772-0140
|
Heilind Electronics | 14-ckt Header vertical black color coding | Americas - 0 in Stock840 On Order |
|
$3.4303 / $4.3364 | Buy Now |
DISTI #
34772-0140
|
TTI | Automotive Connectors 14ckt Header Vert Blk color coding RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 1120 Container: Tray | Americas - 0 |
|
$2.9300 / $3.2600 | Buy Now |
Part Details for 0347720140
0347720140 CAD Models
0347720140 Part Data Attributes
|
0347720140
Molex
Buy Now
Datasheet
|
Compare Parts:
0347720140
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |