Part Details for 0347730140 by Molex
Overview of 0347730140 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0347730140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9857-ND
|
DigiKey | CONN HEADER R/A 14POS Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1235 In Stock |
|
$3.7751 / $6.4700 | Buy Now |
DISTI #
0347730140
|
Avnet Americas | Conn Wire to Board RCP 14 POS 2.54mm Thru-Hole RA Thru-Hole Tray - Trays (Alt: 0347730140) RoHS: Compliant Min Qty: 1120 Package Multiple: 560 Lead time: 10 Weeks, 0 Days Container: Tray | 15680 Factory Stock |
|
$3.2171 | Buy Now |
DISTI #
MOL34773-0140
|
Heilind Electronics | 14-ckt Header R/A black color coding | Americas - 0 in Stock |
|
$3.9262 / $3.9848 | Buy Now |
DISTI #
34773-0140
|
TTI | Automotive Connectors 14ckt Header R/A Blk color coding RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 560 Container: Tray | Americas - 0 |
|
$3.2900 / $3.7200 | Buy Now |
DISTI #
0347730140
|
Avnet Asia | Conn Wire to Board RCP 14 POS 2.54mm Thru-Hole RA Thru-Hole Tray (Alt: 0347730140) RoHS: Compliant Min Qty: 1120 Package Multiple: 560 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0347730140
0347730140 CAD Models
0347730140 Part Data Attributes
|
0347730140
Molex
Buy Now
Datasheet
|
Compare Parts:
0347730140
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |