Part Details for 0347910021 by Molex
Overview of 0347910021 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 0347910021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0347910021-ND
|
DigiKey | CONN RCPT HSG 2POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
5953 In Stock |
|
$0.4563 / $0.9100 | Buy Now |
DISTI #
0347910021
|
Avnet Americas | MINI50 CONN RCPT 2CKT BR LTGY POL B - Bulk (Alt: 0347910021) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Bulk | 6000 Factory Stock |
|
$0.5546 | Buy Now |
DISTI #
MOL34791-0021
|
Heilind Electronics | MINI50 CONN RCPT 2CKT BR POL B | Americas - 0 in Stock |
|
$0.4045 / $0.4651 | Buy Now |
DISTI #
34791-0021
|
TTI | Automotive Connectors MINI50 UNSLD RCPT SR 2CKT W/O CPA POL B RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.4200 / $0.4400 | Buy Now |
Part Details for 0347910021
0347910021 CAD Models
0347910021 Part Data Attributes
|
0347910021
Molex
Buy Now
Datasheet
|
Compare Parts:
0347910021
Molex
Combination Line Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.367 inch | |
Body Depth | 0.648 inch | |
Body Length | 0.351 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |