There are no models available for this part yet.
Overview of 0347910141 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 0347910141 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AH7539
|
Newark | Mini50 Conn Rcpt 4Ckt Br Ltgy Pol B |Molex 0347910141 RoHS: Not Compliant Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4890 | Buy Now | |
DISTI #
900-0347910141-ND
|
DigiKey | CONN RCPT HSG 4POS 2.00MM Min Qty: 1 Lead time: 24 Weeks Container: Bag |
4190 In Stock |
|
$0.3945 / $0.9200 | Buy Now | |
DISTI #
0347910141
|
Avnet Americas | Conn Housing RCP 4 POS 2mm ST Cable Mount Bulk - Bulk (Alt: 0347910141) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3679 | Buy Now | |
DISTI #
MOL34791-0141
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL34791-0141 MINI50 CONN RCPT 4CKT BR | Americas - 4725 in Stock |
|
$0.4557 / $0.4697 | Buy Now | |
DISTI #
34791-0141
|
TTI | Automotive Connectors Mini50 Unsld Rcpt SR Brdgd 4Ckt Pol B Gry RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Each |
Americas - 5400 In Stock |
|
$0.3700 / $0.4770 | Buy Now | |
DISTI #
MOL34791-0141
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL34791-0141 MINI50 CONN RCPT 4CKT BR | 1575 |
|
$0.4557 / $0.4697 | Buy Now |
CAD Models for 0347910141 by Molex
Part Data Attributes for 0347910141 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|