There are no models available for this part yet.
Overview of 0347915141 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0347915141 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM19985-ND
|
DigiKey | CONN RCPT HSG 4POS 2.00MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1124 In Stock |
|
$0.4336 / $1.0100 | Buy Now | |
DISTI #
0347915141
|
Avnet Americas | MINI50 CONN RCPT 4CKT BR CPA BLK POL B - Bulk (Alt: 0347915141) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3339 | Buy Now | |
DISTI #
MOL34791-5141
|
Heilind Electronics | MINI50 CONN RCPT 4CKT BR LK POL B | Americas - 16200 in Stock |
|
$0.4153 / $0.4215 | Buy Now | |
DISTI #
34791-5141
|
TTI | Automotive Connectors MINI50 CONN RCPT4CKT BR CPA BLK POL B RoHS: Compliant pbFree: Pb-Free Min Qty: 5400 Package Multiple: 5400 Container: Each |
Americas - 16200 In Stock |
|
$0.3730 | Buy Now | |
DISTI #
MOL34791-5141
|
Interstate Connecting Components | MINI50 CONN RCPT 4CKT BR LK POL B | 5400 |
|
$0.4153 / $0.4215 | Buy Now |
CAD Models for 0347915141 by Molex
Part Data Attributes for 0347915141 by Molex
0347915141
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
0347915141MolexVS
-